LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RN 1/4W 160R F T/B A1 product image
  • RN 1/4W 160R F T/B A1 thumbnail 1
  • RN 1/4W 160R F T/B A1 thumbnail 2
  • RN 1/4W 160R F T/B A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RN 1/4W 160R F T/B A1

Manufacturer
TyoHMAsian Brands
MPN
RN 1/4W 160R F T/B A1
LCSC Part #
C410672
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 160Ω ±1% 250mW Through Hole,D2.4xL6.5mm
DatasheetTyoHM RN 1/4W 160R F T/B A1
RoHS Compliance1 documents available
In-Stock: 3,150
3,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0105$ 0.53
500+$ 0.0084$ 4.20
1,500+$ 0.0071$ 10.65
5,000+$ 0.0064$ 32.00
25,000+$ 0.0058$ 145.00
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D2.4xL6.4mm
Resistance160Ω
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃