KOA SG732BTTD392M
| Manufacturer | |
| MPN | SG732BTTD392M |
| LCSC Part # | C4105698 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±20% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0374 | $ 0.04 |
| 200+ | $ 0.0145 | $ 2.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-7W3K9L | YAGEO | 1206 | 4,760 | $ 0.0203 | ||
| ERJP08J392V | PANASONIC | 1206 | 27,440 | $ 0.029 | ||
| SG732BTTD392K | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BTTD392J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BRTTD392J | KOA | 1206 | 0 | $ 0.1365 | ||
| ESR18EZPJ392 | ROHM | 1206 | 0 | $ 0.0118 | ||
| ERJ-UP8J392V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| SG73P2BRTTD392J | KOA | 1206 | 0 | $ 0.1365 | ||
| CRCW12063K90JNEAHP | VISHAY | 1206 | 0 | $ 0.0368 | ||
| CRCW12063K90JNECHP | VISHAY | 1206 | 0 | $ 0.0437 | ||
| SR1206JR-7T3K9L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| SR1206KR-7W3K9L | YAGEO | 1206 | 0 | $ 0.0534 | ||
| ERJ-T08J392V | PANASONIC | 1206 | 0 | $ 0.0319 | ||
| SG73S2BRTTD392G | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73S2BTTD392G | KOA | 1206 | 0 | $ 0.0927 | ||
| SG73P2BRTTD392G | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73S2BTTD3901F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BRTTD3901F | KOA | 1206 | 0 | $ 0.1553 | ||
| RC1206FR-7W3K9L | YAGEO | 1206 | 0 | $ 0.0302 | ||
| SG73S2BTTD3901D | KOA | 1206 | 0 | $ 0.0431 |

