VISHAY TNPW12066K81BETY
| Manufacturer | |
| MPN | TNPW12066K81BETY |
| LCSC Part # | C4104673 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.81kΩ ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4425 | $ 1.44 |
| 200+ | $ 0.5591 | $ 111.82 |
| 500+ | $ 0.5394 | $ 269.70 |
| 1,000+ | $ 0.5288 | $ 528.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD076K81L | YAGEO | 1206 | 10 | $ 0.0761 | ||
| MCA12060D6811BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW12066K81BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| MCA12060D6811BP500 | VISHAY | 1206 | 0 | $ 0.1916 | ||
| TNPW12066K81BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| D55342E07B6B81RTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B6B81MWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B6B81RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B6B81MTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B6B81RT0 | VISHAY | 1206 | 0 | $ 6.7212 | ||
| D55342E07B6B81RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B6B81RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B6B81RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B6B81MT0 | VISHAY | 1206 | 0 | $ 6.7212 | ||
| D55342E07B6B81RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD6811B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB6811V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| BLU1206-6811-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-6811-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-6811-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 |

