LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXG201ETD221MM25S product image
  • EKXG201ETD221MM25S thumbnail 1
  • EKXG201ETD221MM25S thumbnail 2
  • EKXG201ETD221MM25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXG201ETD221MM25SRoHS

Manufacturer
MPN
EKXG201ETD221MM25S
LCSC Part #
C410335
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 200V TH
Datasheetpdf iconNCC EKXG201ETD221MM25S
In-Stock: 1,092
1,092 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0087$ 1.01
10+$ 0.8298$ 8.30
30+$ 0.7403$ 22.21
250+$ 0.6508$ 162.70
500+$ 0.5987$ 299.35
1,000+$ 0.5711$ 571.10
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating200V
Lifetime10000hrs@105℃
Capacitance220uF
Pin Spacing7.5mm
Height - Seated (Max)25mm
Diameter18mm