KOA RN73H2BTTD1091B10
| Manufacturer | |
| MPN | RN73H2BTTD1091B10 |
| LCSC Part # | C4103265 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.09kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.09kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.09kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3226 | $ 0.32 |
| 200+ | $ 0.1249 | $ 24.98 |
| 500+ | $ 0.1205 | $ 60.25 |
| 1,000+ | $ 0.1183 | $ 118.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.09kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.09kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD1091B05 | KOA | 1206 | 0 | $ 0.5534 | ||
| RN73H2BTTD1091B50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD1091B25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD1091A05 | KOA | 1206 | 0 | $ 0.5889 | ||
| RN73R2BTTD1091B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73H2BTTD1091A25 | KOA | 1206 | 0 | $ 0.2733 | ||
| RN73R2BTTD1091B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN73R2BTTD1091A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD1091B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD1091B25 | KOA | 1206 | 0 | $ 0.1154 |

