LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B30B1RTS product image
Images for reference only

VISHAY M55342K04B30B1RTS

Manufacturer
MPN
M55342K04B30B1RTS
LCSC Part #
C4101634
Packaging
1505
Customer #
Key Attributes
RES 30.1kΩ ±0.1% 0.15W 1505
Datasheetpdf iconVISHAY M55342K04B30B1RTS
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9074$ 12.91
200+$ 4.9954$ 999.08
500+$ 4.8197$ 2409.85
1,000+$ 4.7333$ 4733.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1505
Resistance30.1kΩ
Power(Watts)150mW
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K04B30B1RWSVISHAY15050$ 13.768
M55342K04B30B1RT5VISHAY15050$ 2.6106
M55342H04B30B1RWSVISHAY15050$ 13.768
M55342E04B30B1RWSVISHAY15050$ 13.768