KOA RK73B2ARTTD242J
| Manufacturer | |
| MPN | RK73B2ARTTD242J |
| LCSC Part # | C4101326 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.4kΩ ±5% 0.25W 0805 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0225 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPJ242 | ROHM | 0805 | 50 | $ 0.015 | ||
| RK73B2ATTD242J | KOA | 0805 | 0 | $ 0.0052 | ||
| CRGH0805J2K4 | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| HP05W3J0242T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0242T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| AS05W2J0242T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| RK73B2ATTD242G | KOA | 0805 | 0 | $ 0.0071 | ||
| RK73B2ARTTD242G | KOA | 0805 | 0 | $ 0.0173 | ||
| SG73S2ATTD242J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD242J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJ-T06J242V | PANASONIC | 0805 | 0 | $ 0.0274 | ||
| LTR10EZPJ242 | ROHM | 0805 | 0 | $ 0.0203 | ||
| RC0805JR-7W2K4L | YAGEO | 0805 | 0 | $ 0.0658 | ||
| RCS08052K40JNEA | VISHAY | 0805 | 0 | $ 0.0229 | ||
| SG73P2ARTTD242J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJP06J242V | PANASONIC | 0805 | 0 | $ 0.0198 | ||
| ERJ-UP6J242V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| ERJ-P6WJ242V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| SDR10EZPJ242 | ROHM | 0805 | 0 | $ 0.0371 | ||
| CRCW08052K40JNEAHP | VISHAY | 0805 | 0 | $ 0.028 |

