LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP1206W560RGWB product image
Images for reference only

VISHAY RCP1206W560RGWB

Manufacturer
MPN
RCP1206W560RGWB
LCSC Part #
C4101091
Packaging
1206
Customer #
Key Attributes
RES 560Ω ±2% 2.4W 1206
Datasheetpdf iconVISHAY RCP1206W560RGWB
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2454$ 5.25
200+$ 2.0303$ 406.06
500+$ 1.9591$ 979.55
1,000+$ 1.9243$ 1924.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)2.4W
Resistance560Ω
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP1206W560RGEBVISHAY12060$ 0.8864
RCP1206W560RGS2VISHAY12060$ 1.6409
RCP1206W560RGECVISHAY12060$ 1.6409
RCP1206W560RGETVISHAY12060$ 5.2454
RCP1206W560RGEDVISHAY12060$ 4.4257
RCP1206B560RGS6VISHAY12060$ 4.4257
RCP1206W560RGS3VISHAY12060$ 0.8864
RCP1206B560RGWBVISHAY12060$ 5.2454
RCP1206B560RGEAVISHAY12060$ 0.747
RCP1206W560RGS6VISHAY12060$ 4.4257
RCP1206B560RGEDVISHAY12060$ 4.4257
RCP1206B560RGS2VISHAY12060$ 1.6409
RCP1206W560RGTPVISHAY12060$ 0.747
RCP1206B560RGECVISHAY12060$ 1.6409
RCP1206B560RGTPVISHAY12060$ 0.747
RCP1206W560RGEAVISHAY12060$ 0.747
RCP1206B560RGEBVISHAY12060$ 0.8866
RCP1206B560RGETVISHAY12060$ 5.2467
RCP1206B560RGS3VISHAY12060$ 0.8866