SUSUMU RG2012V-122-P-T1
| Manufacturer | |
| MPN | RG2012V-122-P-T1 |
| LCSC Part # | C4101000 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.2kΩ ±0.02% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.197 | $ 1.20 |
| 200+ | $ 0.4637 | $ 92.74 |
| 500+ | $ 0.447 | $ 223.50 |
| 1,000+ | $ 0.4394 | $ 439.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PLTT0805Z1201QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| RNCF0805TKY1K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.9064 | ||
| PLT0805Z1201LBTS | VISHAY | 0805 | 0 | $ 6.7651 | ||
| RNCF0805TKW1K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 3.3285 | ||
| Y16241K20000Q0W | VISHAY | 0805 | 0 | $ 6.8575 | ||
| Y16241K20000T0W | VISHAY | 0805 | 0 | $ 7.7939 | ||
| Y16241K20000T9R | VISHAY | 0805 | 0 | $ 7.7939 | ||
| Y16241K20000T24R | VISHAY | 0805 | 0 | $ 88.1207 | ||
| Y40221K20000T5R | VISHAY | 0805 | 0 | $ 59.0901 |

