Venkel TFCR0603-10W-E-1001FT-1K
| Manufacturer | |
| MPN | TFCR0603-10W-E-1001FT-1K |
| LCSC Part # | C4099753 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.0039 | $ 1.95 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC1001 | Viking | 0603 | 108,100 | $ 0.0089 | ||
| AR03FTCX1001 | Viking | 0603 | 3,100 | $ 0.0151 | ||
| TD03G1001FT | FH | 0603 | 3,070 | $ 0.0116 | ||
| TNPW06031K00FEEA | VISHAY | 0603 | 840 | $0.0608 $0.0723 | ||
| AR03FTNX1001 | Viking | 0603 | 380 | $ 0.025 | ||
| ERA3AED102V | PANASONIC | 0603 | 4,950 | $ 0.0722 | ||
| RN73R1JTTD1001F25 | KOA | 0603 | 0 | $ 0.0385 | ||
| TFCR0603-10W-E-1001FT | Venkel | 0603 | 0 | $ 0.0091 | ||
| THD03G1001FT | FH | 0603 | 0 | $ 0.0059 | ||
| RT0603FRD071KL | YAGEO | 0603 | 0 | $ 0.0154 | ||
| RP0603FRD071KL | YAGEO | 0603 | 0 | $ 0.0158 | ||
| AT0603FRD071KL | YAGEO | 0603 | 0 | $ 0.0513 | ||
| RNCF0603FTE1K00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0176 | ||
| TC0325F1001T5E | UNI-ROYAL | 0603 | 0 | $ 0.0084 | ||
| M55342E12B1E00RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| M55342E12B1E00RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B1E00CBS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| TNPW06031K00FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603FRC071KL | YAGEO | 0603 | 0 | $ 0.0399 | ||
| RN73R1JTTD1001F10 | KOA | 0603 | 0 | $ 0.0817 |

