VISHAY D55342H07B499BPWS
| Manufacturer | |
| MPN | D55342H07B499BPWS |
| LCSC Part # | C4099532 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 499kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 499kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 499kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRE07499KL | YAGEO | 1206 | 5,020 | $ 0.049 | ||
| RT1206BRD07499KL | YAGEO | 1206 | 22,060 | $ 0.0718 | ||
| TC0625B4993T5J | UNI-ROYAL | 1206 | 9,410 | $ 0.0463 | ||
| D55342H07B499BRTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342H07B499BRWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342H07B499BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342H07B499BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD4993B50 | KOA | 1206 | 0 | $ 0.1429 | ||
| AT1206BRE07499KL | YAGEO | 1206 | 0 | $ 0.1486 | ||
| RP1206BRE07499KL | YAGEO | 1206 | 0 | $ 0.0534 | ||
| RNCF1206BTC499K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| TNPW1206499KBHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| D55342E07B499BRT5 | VISHAY | 1206 | 0 | $ 1.7993 | ||
| D55342E07B499BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B499BRTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B499BRTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B499BPWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B499BPTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B499BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| RG3216P-4993-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 |

