LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF97R6X product image
  • ERJ2RKF97R6X thumbnail 1
  • ERJ2RKF97R6X thumbnail 2
  • ERJ2RKF97R6X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF97R6X

Manufacturer
MPN
ERJ2RKF97R6X
LCSC Part #
C409940
Packaging
0402
Customer #
Key Attributes
RES 97.6Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ2RKF97R6X
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 9,600
9,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.0041$ 4.10
3,000+$ 0.0035$ 10.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0026$ 260.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance97.6Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16SK97R6FTHKAMAYA04020$ 0.0053
RK73H1ETTP97R6FKOA04020$ 0.0019
RK73H1ERTTP97R6FKOA04020$ 0.0162
RMCP0402FT97R6SEI(Stackpole Electronics Inc.)04020$ 0.0164
ERJ-PA2F97R6XPANASONIC04020$ 0.0276
RCS040297R6FKEDVISHAY04020$ 0.0134
CRCW040297R6FKEDHPVISHAY04020$ 0.0168
ERJ-H2RF97R6XPANASONIC04020$ 0.034
RK73G1ETTP97R6FKOA04020$ 0.0248
RK73G1ERTTP97R6FKOA04020$ 0.123
RMC1/16SK97R6DTHKAMAYA04020$ 0.0084
RK73H1ETTP97R6DKOA04020$ 0.0174
ERJ-PA2D97R6XPANASONIC04020$ 0.0408
ERJ-H2RD97R6XPANASONIC04020$ 0.1068
ERJ-S02F97R6XPANASONIC04020$ 0.0575
ERJ-U02F97R6XPANASONIC04020$ 0.0149
SG73S1ETTP97R6FKOA04020$ 0.0184
SG73P1ETTP97R6FKOA04020$ 0.0184
SG73S1ERTTP97R6FKOA04020$ 0.1722
RC0402FR-7W97R6LYAGEO04020$ 0.0098