VISHAY CRCW040228K0DHEDP
| Manufacturer | |
| MPN | CRCW040228K0DHEDP |
| LCSC Part # | C4099389 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 28kΩ ±0.5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 28kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.035 | $ 0.04 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 28kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RGC0402DTC28K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0408 | ||
| RK73G1ETTP2802D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP2802D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD2802X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| RS73G1ERTTP2802D | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-2RHD2802X | PANASONIC | 0402 | 0 | $ 0.0174 | ||
| RS73F1ERTTP2802D | KOA | 0402 | 0 | $ 0.254 | ||
| CRCW040228K0CHEDP | VISHAY | 0402 | 0 | $ 0.0659 | ||
| RK73G1ETTP2802C | KOA | 0402 | 0 | $ 0.0361 | ||
| 0402WGD2802TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| AF0402DR-0728KL | YAGEO | 0402 | 0 | $ 0.0139 | ||
| RC0402DR-0728KL | YAGEO | 0402 | 0 | $ 0.0079 | ||
| RMC1/16SK2802DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ERTTP2802D | KOA | 0402 | 0 | $ 0.0402 | ||
| RK73H1ETTP2802D | KOA | 0402 | 0 | $ 0.0861 | ||
| ERJ-U02D2802X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D2802X | PANASONIC | 0402 | 0 | $ 0.0702 | ||
| SG73S1ETTP2802D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP2802D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP2802D | KOA | 0402 | 0 | $ 0.2153 |

