KOA SG73S2BTTD562J
| Manufacturer | |
| MPN | SG73S2BTTD562J |
| LCSC Part # | C4099248 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP1206J562 TS | FOJAN | 1206 | 5,000 | $ 0.0028 | ||
| ESR18EZPJ562 | ROHM | 1206 | 0 | $ 0.0227 | ||
| RC1206JR-7W5K6L | YAGEO | 1206 | 0 | $ 0.0727 | ||
| ERJ-P08J562V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J562V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ES06WKJ0562T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD562J | KOA | 1206 | 0 | $ 0.1634 | ||
| CRCW12065K60JNEAHP | VISHAY | 1206 | 0 | $ 0.0581 | ||
| ERJ-T08J562V | PANASONIC | 1206 | 0 | $ 0.0319 | ||
| RPC1206JT5K60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 | ||
| RPC1206JT5K60-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| RMCP1206JT5K60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| CRGH1206J5K6 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| HP06W2J0562T5E | UNI-ROYAL | 1206 | 0 | $ 0.0051 | ||
| PS06W2J0562T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| SR1206JR-7W5K6L | YAGEO | 1206 | 0 | $ 0.0495 | ||
| CRGS1206J5K6 | TE Connectivity | 1206 | 0 | $ 0.0905 | ||
| AS0606J0562T5E | UNI-ROYAL | 1206 | 0 | $ 0.0288 | ||
| RPC1206JT5K60-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SR1206JR-7T5K6L | YAGEO | 1206 | 0 | $ 0.0727 |

