VISHAY CRCW12101K37FKEAHP
| Manufacturer | |
| MPN | CRCW12101K37FKEAHP |
| LCSC Part # | C4098258 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.37kΩ ±1% 750mW 1210 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 1.37kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0856 | $ 0.09 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 1.37kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2E1RTTD1371F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2ERTTD1371D | KOA | 1210 | 0 | $ 0.2908 | ||
| SG73S2E1RTTD1371D | KOA | 1210 | 0 | $ 0.3101 |

