KOA RN73R2ATTD18R0D25
| Manufacturer | |
| MPN | RN73R2ATTD18R0D25 |
| LCSC Part # | C4097494 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 18Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0472 | $ 0.05 |
| 200+ | $ 0.0183 | $ 3.66 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 18Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805DTE18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0349 | ||
| ARG05DTC0180 | Viking | 0805 | 0 | $ 0.0124 | ||
| RT0805DRD0718RL | YAGEO | 0805 | 0 | $ 0.0281 | ||
| TNPW080518R0DETA | VISHAY | 0805 | 0 | $ 0.1803 | ||
| RN73R2ATTD18R0C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD0718RL | YAGEO | 0805 | 0 | $ 0.0964 | ||
| RT0805CRD0718RL | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD18R0D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD18R0D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD180V | PANASONIC | 0805 | 0 | $ 0.0121 | ||
| RNCF0805DTC18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012Q-180-D-T5 | SUSUMU | 0805 | 0 | $ 0.03 | ||
| AT0805DRE0718RL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE0718RL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| TNPW080518R0DHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RT0805CRC0718RL | YAGEO | 0805 | 0 | $ 0.0891 | ||
| TNPW080518R0DHTA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| ARG05BTC0180 | Viking | 0805 | 0 | $ 0.0333 | ||
| RT0805BRD0718RL | YAGEO | 0805 | 0 | $ 0.05 |

