KOA HV733ATTE474G
| Manufacturer | |
| MPN | HV733ATTE474G |
| LCSC Part # | C4096836 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 470kΩ ±2% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3068 | $ 0.31 |
| 200+ | $ 0.1188 | $ 23.76 |
| 500+ | $ 0.1146 | $ 57.30 |
| 1,000+ | $ 0.1125 | $ 112.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F4703TS | FOJAN | 2512 | 12,760 | $0.0307 $0.0341 | ||
| 25121WF4703T4E | UNI-ROYAL | 2512 | 5,650 | $ 0.0325 | ||
| AC2512FK-07470KL | YAGEO | 2512 | 2,980 | $ 0.0722 | ||
| SCR2512F470K | VO | 2512 | 2,740 | $ 0.0294 | ||
| CRGCQ2512F470K | TE Connectivity | 2512 | 20 | $ 0.4753 | ||
| RTT254703FTE | RALEC | 2512 | 20 | $ 0.0336 | ||
| HV733ARTTE474G | KOA | 2512 | 0 | $ 0.9396 | ||
| HV733ATTE4703F | KOA | 2512 | 0 | $ 0.2976 | ||
| RK73H3ATTE4703F | KOA | 2512 | 0 | $ 0.0762 | ||
| ERJ-U1TF4703U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-S1TF4703U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF4703U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| RMCF2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMCS2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW2512470KFKEG | VISHAY | 2512 | 0 | $ 0.3404 | ||
| CRCW2512470KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CR2512F470KE04Z | EVER OHMS | 2512 | 0 | $ 0.0303 | ||
| RC-12K4703FT | FH | 2512 | 0 | $ 0.0314 | ||
| GR2512F470KT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| RC2512FK-07470KL | YAGEO | 2512 | 0 | $ 0.0577 |

