LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24103ARHLR product image
  • BQ24103ARHLR thumbnail 1
  • BQ24103ARHLR thumbnail 2
  • BQ24103ARHLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ24103ARHLRRoHS

Manufacturer
MPN
BQ24103ARHLR
LCSC Part #
C40964
Packaging
QFN-20-EP(3.7x4.7)
Customer #
Key Attributes
Synchronous Switch Mode, Li-Ion and Li-Polymer Charge-Management IC with Integrated Power FETs
Datasheetpdf iconTI BQ24103ARHLR
In-Stock: 1,027
1,027 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5451$ 2.55
10+$ 2.1915$ 21.92
30+$ 1.9709$ 59.13
100+$ 1.7438$ 174.38
500+$ 1.6416$ 820.80
1,000+$ 1.5978$ 1597.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTI
PackagingQFN-20-EP(3.7x4.7)
End-Off Voltage-
Voltage - Supply4.35V~16V
Quiescent Current5uA
Operating Temperature-40℃~+125℃
Number of Cells1~2
Interface-
Features-
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max2A
Charging Saturation Voltage8.4V

Introduction

AI Translation

The bqSWITCHER™ series are highly integrated Li-ion and Li-polymer switch-mode charge management devices targeted at a wide range of portable applications. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status, and charge termination, in a small, thermally enhanced QFN package. The system-controlled version provides additional inputs for full charge management under system control. The bqSWITCHER charges the battery in three phases: conditioning, constant current, and constant voltage. Charge is terminated based on userselectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The bqSWITCHER automatically restarts the charge cycle if the battery voltage falls below an internal threshold. The bqSWITCHER automatically enters sleep mode when VCC supply is removed.

Features

AI Translation
  • Ideal For Highly Efficient Charger Designs For Single-, Two- or Three-Cell Li-Ion and Li-Polymer Battery Packs bq24105 Also for LiFePO₄ Battery (see Using bq24105 to Charge the LiFePO₄ Battery)
  • Integrated Synchronous Fixed-Frequency PWM Controller Operating at 1.1 MHz With 0% to 100% Duty Cycle
  • Integrated Power FETs For Up To 2-A Charge Rate
  • High-Accuracy Voltage and Current Regulation
  • Available In Both Stand-Alone (Built-In Charge Management and Control) and System-Controlled (Under System Command) Versions
  • Status Outputs For LED or Host Processor Interface Indicates Charge-In-Progress, Charge Completion, Fault, and AC-Adapter Present Conditions
  • 20-V Maximum Voltage Rating on IN and OUT Pins
  • High-Side Battery Current Sensing
  • Battery Temperature Monitoring
  • Automatic Sleep Mode for Low Power Consumption
  • System-Controlled Version Can Be Used In NiMH and NiCd Applications
  • Reverse Leakage Protection Prevents Battery Drainage
  • Thermal Shutdown and Protection
  • Built-In Battery Detection
  • Available in 20-Pin, 3.5mm×4.5mm FN Package

Applications

AI Translation
  • Handheld Products
  • Portable Media Players
  • Industrial and Medical Equipment
  • Portable Equipment