LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B328ARWS product image
Images for reference only

VISHAY D55342H07B328ARWS

Manufacturer
MPN
D55342H07B328ARWS
LCSC Part #
C4095325
Packaging
1206
Customer #
Key Attributes
RES 328Ω ±0.1% 250mW 1206
Datasheetpdf iconVISHAY D55342H07B328ARWS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance328Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD3280B50KOA12060$ 0.112
RN73R2BTTD3280B25KOA12060$ 0.0933
PTN1206E3280BST1VISHAY12060$ 0.697
RN73R2BTTD3280B10KOA12060$ 0.2566
RN73R2BTTD3280B05KOA12060$ 0.4429
RN73R2BTTD3280A25KOA12060$ 0.2107
RN73H2BTTD3280B50KOA12060$ 0.1393
RN73R2BTTD3280A10KOA12060$ 0.3496
RN73R2BTTD3280A05KOA12060$ 0.4657
RN73H2BTTD3280B25KOA12060$ 0.1395