KOA RN73R2ATTD7771B05
| Manufacturer | |
| MPN | RN73R2ATTD7771B05 |
| LCSC Part # | C4094788 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7.77kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.77kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.77kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 200+ | $ 0.1712 | $ 34.24 |
| 500+ | $ 0.1652 | $ 82.60 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.77kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.77kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD7771A05 | KOA | 0805 | 0 | $ 0.4662 | ||
| P0805Z7771WNT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| RN73R2ATTD7771B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD7771B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RN73R2ATTD7771B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| TNPW08057K77BEEN | VISHAY | 0805 | 0 | $ 0.3317 | ||
| TNPW08057K77BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| RT0805BRE077K77L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW08057K77BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| PAT0805E7771BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| PLTT0805Z7771AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PHP00805H7771BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW08057K77BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08057K77BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73H2ATTD7771B05 | KOA | 0805 | 0 | $ 0.5534 | ||
| PLTT0805Z7771QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z7771LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

