SUSUMU RG1005R-13R3-D-T10
| Manufacturer | |
| MPN | RG1005R-13R3-D-T10 |
| LCSC Part # | C4094757 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13.3Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 13.3Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 13.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0156 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 13.3Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 13.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2AKD13R3X | PANASONIC | 0402 | 0 | $ 0.0316 | ||
| RR0510R-13R3-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| RN73R1ETTP13R3D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC13R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE0713R3L | YAGEO | 0402 | 0 | $ 0.0356 | ||
| RT0402DRE0713R3L | YAGEO | 0402 | 0 | $ 0.0165 | ||
| RNCF0402DTE13R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE13R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| AT0402DRD0713R3L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD0713R3L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| TNPW040213R3DEED | VISHAY | 0402 | 0 | $ 0.0844 | ||
| RT0402CRE0713R3L | YAGEO | 0402 | 0 | $ 0.0459 | ||
| RMC1/16SK13R3DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP13R3D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D13R3X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-H2RD13R3X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| ERJ-2RKD13R3X | PANASONIC | 0402 | 0 | $ 0.0174 | ||
| RT0402CRD0713R3L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0713R3L | YAGEO | 0402 | 0 | $ 0.0801 |

