LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11214K95000T0R product image
Images for reference only

VISHAY Y11214K95000T0R

Manufacturer
MPN
Y11214K95000T0R
LCSC Part #
C4094606
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 4.95kΩ ±0.01% 250mW SMD,6x3.2mm
Datasheetpdf iconVISHAY Y11214K95000T0R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3348$ 8.33
200+$ 3.2258$ 645.16
500+$ 3.1121$ 1556.05
1,000+$ 3.0561$ 3056.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance4.95kΩ
Type-
Tolerance±0.01%
Temperature Coefficient±2ppm/℃