LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AU24000001 product image
  • AU24000001 thumbnail 1
  • AU24000001 thumbnail 2
  • AU24000001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC AU24000001RoHS

Manufacturer
TXCAsian Brands
MPN
AU24000001
LCSC Part #
C409372
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 3.3V SMD3225-4P Crystals RoHS
Datasheetpdf iconTXC AU24000001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5434$ 0.54
10+$ 0.5325$ 5.33
30+$ 0.5233$ 15.70
100+$ 0.5156$ 51.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±50ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply10mA
Frequency24MHz

Features

AI Translation
  • Ultra-compact SMD sealed clock crystal oscillator unit.
  • RoHS compliant / lead-free.
  • Available in 32.768 KHz crystal oscillator (CXO).