LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD73R2D50 product image
Images for reference only

KOA RN73R2ETTD73R2D50RoHS

Manufacturer
MPN
RN73R2ETTD73R2D50
LCSC Part #
C4091780
Packaging
1210
Customer #
Key Attributes
RES 73.2Ω ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD73R2D50
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1803$ 0.18
200+$ 0.0698$ 13.96
500+$ 0.0673$ 33.65
1,000+$ 0.0661$ 66.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance73.2Ω
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210DTC73R2SEI(Stackpole Electronics Inc.)12100$ 0.0586
RN73R2ETTD73R2D25KOA12100$ 0.1419
RNCF1210DKE73R2SEI(Stackpole Electronics Inc.)12100$ 0.087
RNCF1210DTE73R2SEI(Stackpole Electronics Inc.)12100$ 0.1587
RT1210DRD0773R2LYAGEO12100$ 0.089
RN73R2ETTD73R2C50KOA12100$ 0.1749
RT1210CRE0773R2LYAGEO12100$ 0.1484
RN73R2ETTD73R2D100KOA12100$ 0.186
RN73R2ETTD73R2B50KOA12100$ 0.1863
RNCF1210BTC73R2SEI(Stackpole Electronics Inc.)12100$ 0.1156
RN73R2ETTD73R2C25KOA12100$ 0.227
RN73H2ETTD73R2D50KOA12100$ 0.2051
RT1210CRD0773R2LYAGEO12100$ 0.1712