LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608V-2490-W-T5 product image
Images for reference only

SUSUMU RG1608V-2490-W-T5RoHS

Manufacturer
MPN
RG1608V-2490-W-T5
LCSC Part #
C4091032
Packaging
0603
Customer #
Key Attributes
RES 249Ω ±0.05% 100mW 0603
Datasheetpdf iconSUSUMU RG1608V-2490-W-T5
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9849$ 0.98
200+$ 0.3819$ 76.38
500+$ 0.3682$ 184.10
1,000+$ 0.3622$ 362.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance249Ω
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD2490A05KOA06030$ 0.4662
RG1608V-2490-W-T1SUSUMU06030$ 1.1064
TNPU0603249RAZEN00VISHAY06030$ 1.2773
RG1608V-2490-P-T1SUSUMU06030$ 2.2841
RN73R1JTTD2490A25KOA06030$ 0.2107
RN73R1JTTD2490A10KOA06030$ 0.2753
RG1608P-2490-W-T1SUSUMU06030$ 0.1591
RG1608P-2490-W-T5SUSUMU06030$ 0.1542
RG1608N-2490-W-T1SUSUMU06030$ 0.2587
RG1608N-2490-W-T5SUSUMU06030$ 0.2933
RT0603WRD07249RLYAGEO06030$ 0.2282
RT0603WRC07249RLYAGEO06030$ 0.3079
RT0603WRE07249RLYAGEO06030$ 0.0772
RT0603WRB07249RLYAGEO06030$ 0.6773
RT0603LRA07249RLYAGEO06030$ 2.9025
RN73H1JTTD2490A05KOA06030$ 0.5883