KOA RN73R1JTTD8981B05
| Manufacturer | |
| MPN | RN73R1JTTD8981B05 |
| LCSC Part # | C4089419 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.98kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 8.98kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 8.98kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 200+ | $ 0.1712 | $ 34.24 |
| 500+ | $ 0.1652 | $ 82.60 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 8.98kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 8.98kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD8981A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RN73R1JTTD8981B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD8981B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RN73R1JTTD8981B50 | KOA | 0603 | 0 | $ 0.0835 | ||
| RT0603BRD078K98L | YAGEO | 0603 | 0 | $ 0.032 | ||
| TNPW06038K98BEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW06038K98BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| PAT0603E8981BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| M55342E12B8B98RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| PHP00603E8981BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E8981BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW06038K98BETA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| TNPW06038K98BECN | VISHAY | 0603 | 0 | $ 0.444 | ||
| PLT0603Z8981LBTS | VISHAY | 0603 | 0 | $ 6.7651 |

