LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B12B1RT5 product image
Images for reference only

VISHAY D55342K07B12B1RT5

Manufacturer
MPN
D55342K07B12B1RT5
LCSC Part #
C4088739
Packaging
1206
Customer #
Key Attributes
RES 12.1kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY D55342K07B12B1RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9743$ 1.97
200+$ 0.7652$ 153.04
500+$ 0.7379$ 368.95
1,000+$ 0.7243$ 724.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance12.1kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%