LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B44E2STS product image
Images for reference only

VISHAY M55342H12B44E2STS

Manufacturer
MPN
M55342H12B44E2STS
LCSC Part #
C4088738
Packaging
-
Customer #
Key Attributes
RES 44.2kΩ ±1% 100mW
Datasheetpdf iconVISHAY M55342H12B44E2STS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9968$ 16.00
200+$ 6.1909$ 1238.18
500+$ 5.9742$ 2987.10
1,000+$ 5.8666$ 5866.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance44.2kΩ
Power(Watts)100mW
Temperature Coefficient±50ppm/℃
Tolerance±1%