LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603200KJNTA product image
Images for reference only

VISHAY CRCW0603200KJNTA

Manufacturer
MPN
CRCW0603200KJNTA
LCSC Part #
C4088721
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±5% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603200KJNTA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0187$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.007$ 3.50
1,000+$ 0.0069$ 6.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance200kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃