LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPU08051K33BZEN00 product image
Images for reference only

VISHAY TNPU08051K33BZEN00

Manufacturer
MPN
TNPU08051K33BZEN00
LCSC Part #
C4087529
Packaging
0805
Customer #
Key Attributes
RES 1.33kΩ ±0.1% 125mW 0805
Datasheetpdf iconVISHAY TNPU08051K33BZEN00
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0091$ 1.01
200+$ 0.391$ 78.20
500+$ 0.3773$ 188.65
1,000+$ 0.3713$ 371.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance1.33kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD071K33LYAGEO0805640$ 0.0532
RN73R2ATTD1331B05KOA08050$ 0.4429
RG2012V-1331-B-T5SUSUMU08050$ 0.9091
P0805C1331BNTVISHAY08050$ 7.2272
TNPU08051K33AZEN00VISHAY08050$ 1.3334
RN73R2ATTD1331A05KOA08050$ 0.4657
RG2012V-1331-W-T1SUSUMU08050$ 1.1212
RG2012V-1331-W-T5SUSUMU08050$ 0.9849
TNPW08051K33BETYVISHAY08050$ 0.6511
TNPW08051K33BECNVISHAY08050$ 0.5048
MCU08050D1331BP100VISHAY08050$ 0.1503
TNPW08051K33BHTAVISHAY08050$ 0.2314
TNPW08051K33BETAVISHAY08050$ 0.2603
TNPW08051K33BXTAVISHAY08050$ 0.2772
TNPW08051K33BXCNVISHAY08050$ 0.5925
MCU08050D1331BP500VISHAY08050$ 0.1243
BLU0805-1331-BT25WRCD Components, Inc.08050$ 0.1609
RG2012N-1331-B-T5SUSUMU08050$ 0.1889
RP73D2A1K33BTDFTE Connectivity08050$ 0.2334
ARG05BTC1331Viking08050$ 0.0363