LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC0603J3R3CS product image
Images for reference only

Samsung Electro-Mechanics RC0603J3R3CSRoHS

Manufacturer
MPN
RC0603J3R3CS
LCSC Part #
C4087230
Packaging
0201
Customer #
Key Attributes
RES 3.3Ω ±5% 50mW 0201
Datasheetpdf iconSamsung Electro-Mechanics RC0603J3R3CS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0043$ 0.01
200+$ 0.0017$ 0.34
1,000+$ 0.0016$ 1.60
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0201
Resistance3.3Ω
Power(Watts)50mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0201JR-073R3LYAGEO020114,100$ 0.0033
RTT013R3JTHRALEC0201100$ 0.001
RK73B1HTTC3R3JKOA0201400$ 0.0041
RCS0603J3R3CSSamsung Electro-Mechanics02010$ 0.0089
CR0201JH03R3GLIZ02010$ 0.0009
RC0201JR-073R3PYAGEO02010$ 0.0372
RC0201JR-133R3LYAGEO02010$ 0.0081
0201WMJ033JTEEUNI-ROYAL02010$ 0.0048
AF0201JR-073R3LYAGEO02010$ 0.0101
AC0201JR-073R3LYAGEO02010$ 0.0046
ERJ-1GJJ3R3CPANASONIC02010$ 0.0332
ERJ-1GNJ3R3CPANASONIC02010$ 0.0031
ERJ-U01J3R3CPANASONIC02010$ 0.0391
RC-01U3R3JTFH02010$ 0.0011
WR02X3R3JALWalsin02010$0.0001 $0.001
SR731HTTC3R3JKOA02010$ 0.0784
RC0603F3R3CSSamsung Electro-Mechanics02010$ 0.0214
CR253R3JMeritek02010$ 0.0017
RMCF0201JT3R30SEI(Stackpole Electronics Inc.)02010$ 0.0022
CRCW02013R30JXEDVISHAY02010$ 0.0095