YAGEO SR1206MR-07120RL
| Manufacturer | YAGEOAsian Brands |
| MPN | SR1206MR-07120RL |
| LCSC Part # | C4086943 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 120Ω ±20% 0.25W 1206 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0682 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-07120RL | YAGEO | 1206 | 57,500 | $ 0.0076 | ||
| AC1206JR-07120RL | YAGEO | 1206 | 300 | $ 0.0053 | ||
| AC1206FR-07120RL | YAGEO | 1206 | 10,300 | $ 0.021 | ||
| AF1206FR-07120RL | YAGEO | 1206 | 50 | $ 0.0171 | ||
| SR1206KR-7W120RL | YAGEO | 1206 | 0 | $ 0.0534 | ||
| RC1206JR-13120RL | YAGEO | 1206 | 0 | $ 0.0024 | ||
| AR1206JR-07120RL | YAGEO | 1206 | 0 | $ 0.0452 | ||
| AF1206JR-07120RL | YAGEO | 1206 | 0 | $ 0.0077 | ||
| RC1206JR-07120RP | YAGEO | 1206 | 0 | $ 0.0484 | ||
| SR1206JR-07120RL | YAGEO | 1206 | 0 | $ 0.0074 | ||
| RC1206JR-7W120RL | YAGEO | 1206 | 0 | $ 0.0118 | ||
| SR1206JR-7W120RL | YAGEO | 1206 | 0 | $ 0.0495 | ||
| SR1206JR-7T120RL | YAGEO | 1206 | 0 | $ 0.0727 | ||
| RC1206FR-07120RL | YAGEO | 1206 | 0 | $ 0.006 | ||
| SR1206FR-07120RL | YAGEO | 1206 | 0 | $ 0.1295 | ||
| RC1206FR-10120RL | YAGEO | 1206 | 0 | $ 0.0092 | ||
| AR1206FR-07120RL | YAGEO | 1206 | 0 | $ 0.2814 | ||
| AC1206FR-13120RL | YAGEO | 1206 | 0 | $ 0.0061 | ||
| AC1206FR-10120RL | YAGEO | 1206 | 0 | $ 0.0302 | ||
| RC1206FR-07120RP | YAGEO | 1206 | 0 | $ 0.0509 |

