VISHAY M55342K03B1B00MT5
| Manufacturer | |
| MPN | M55342K03B1B00MT5 |
| LCSC Part # | C4086607 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 200mW 1005 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Power(Watts) | 200mW | |
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1773 | $ 2.18 |
| 200+ | $ 0.844 | $ 168.80 |
| 500+ | $ 0.8137 | $ 406.85 |
| 1,000+ | $ 0.7985 | $ 798.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Power(Watts) | 200mW | |
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342K03B1B00RTS | VISHAY | 1005 | 0 | $ 12.6681 | ||
| M55342K03B1B00RWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342K03B1B00RT5 | VISHAY | 1005 | 0 | $ 2.1773 | ||
| M55342H03B1B00RTS | VISHAY | 1005 | 0 | $ 12.6681 | ||
| M55342H03B1B00RT1 | VISHAY | 1005 | 0 | $ 2.2788 | ||
| M55342H03B1B00RT0 | VISHAY | 1005 | 0 | $ 6.8848 | ||
| M55342H03B1B00RWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342E03B1B00RTS | VISHAY | 1005 | 0 | $ 12.6681 | ||
| M55342E03B1B00MWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342E03B1B00RWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342E03B1B00PWS | VISHAY | 1005 | 0 | $ 14.712 |

