LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B590ARTIM product image
Images for reference only

VISHAY M55342E06B590ARTIM

Manufacturer
MPN
M55342E06B590ARTIM
LCSC Part #
C4086079
Packaging
-
Customer #
Key Attributes
RES 590Ω ±0.1% 150mW
Datasheetpdf iconVISHAY M55342E06B590ARTIM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7784$ 28.78
200+$ 11.1378$ 2227.56
500+$ 10.7469$ 5373.45
1,000+$ 10.5529$ 10552.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance590Ω
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%