VISHAY RCS0603825RFKEA
| Manufacturer | |
| MPN | RCS0603825RFKEA |
| LCSC Part # | C4084767 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 825Ω ±1% 250mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0189 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.0071 | $ 3.55 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-UP3F8250V | PANASONIC | 0603 | 0 | $ 0.0297 | ||
| RMCP0603FT825R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| SG73P1JTTD8250F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD8250F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJ-PA3F8250V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| CRCW0603825RFKEAHP | VISHAY | 0603 | 0 | $ 0.0077 | ||
| ERJ-PA3D8250V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-UP3D8250V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| SG73P1JTTD8250D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD8250D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-PB3D8250V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| SG73G1JTTD8250D | KOA | 0603 | 0 | $ 0.1506 |

