VISHAY M55342E02B80E6PTS
| Manufacturer | |
| MPN | M55342E02B80E6PTS |
| LCSC Part # | C4084747 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | RES 80.6kΩ ±1% 125mW 0505 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 80.6kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9074 | $ 12.91 |
| 200+ | $ 4.9954 | $ 999.08 |
| 500+ | $ 4.8197 | $ 2409.85 |
| 1,000+ | $ 4.7333 | $ 4733.30 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 80.6kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342E02B80E6PWS | VISHAY | 0505 | 0 | $ 13.768 | ||
| M55342E02B80E6RWS | VISHAY | 0505 | 0 | $ 13.768 | ||
| M55342H02B80E6RWS | VISHAY | 0505 | 0 | $ 13.768 | ||
| M55342H02B80E6PWS | VISHAY | 0505 | 0 | $ 13.7715 | ||
| M55342E02B80B6RWS | VISHAY | 0505 | 0 | $ 13.7715 |

