LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B10H0RWS product image
Images for reference only

VISHAY M55342H12B10H0RWS

Manufacturer
MPN
M55342H12B10H0RWS
LCSC Part #
C4083355
Packaging
0603
Customer #
Key Attributes
RES 10kΩ ±2% 100mW 0603
Datasheetpdf iconVISHAY M55342H12B10H0RWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6695$ 14.67
200+$ 5.6772$ 1135.44
500+$ 5.4788$ 2739.40
1,000+$ 5.3803$ 5380.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance10kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603FRE0710KLYAGEO0603308,900$ 0.0161
RT0603FRE1310KLYAGEO060372,300$ 0.0144
AR03FTDX1002AViking060316,000$ 0.0153
MCT06030C1002FP500VISHAY060327,860$ 0.0401
M55342H12B10E0RTSVISHAY06030$ 12.6332
M55342H12B10E0RT1VISHAY06030$ 1.6152
M55342H12B10E0PT5VISHAY06030$ 1.8288
M55342H12B10E0RT0VISHAY06030$ 6.7212
M55342H12B10E0PWSVISHAY06030$ 14.6695
M55342H12B10E0RTFVISHAY06030$ 1.4712
M55342H12B10E0RWSVISHAY06030$ 14.6732
M55342H12B10E0RT5VISHAY06030$ 1.8293
RN73R1JTTD1002F50KOA06030$ 0.0383
TFCR0603-10W-C-1002FTVenkel06030$ 0.0146
TFCR0603-10W-C-1002FT-1KVenkel06030$ 0.0098
AR03FTDX1002Viking06030$ 0.0085
AT0603FRE0710KLYAGEO06030$ 0.0284
RP0603FRE0710KLYAGEO06030$ 0.0465
MCT06030C1002FPW0SVISHAY06030$ 0.0149
TNPW060310K0FHECVISHAY06030$ 0.0422