LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BTTD1180C product image
Images for reference only

KOA RS73F2BTTD1180C

Manufacturer
MPN
RS73F2BTTD1180C
LCSC Part #
C4083126
Packaging
1206
Customer #
Key Attributes
RES 118Ω ±0.25% 333mW 1206
Datasheetpdf iconKOA RS73F2BTTD1180C
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1592$ 0.16
200+$ 0.0616$ 12.32
500+$ 0.0595$ 29.75
1,000+$ 0.0584$ 58.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance118Ω
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BRTTD1180CKOA12060$ 0.6381
RS73F2BTTD1180BKOA12060$ 0.1592
RS73F2BRTTD1180BKOA12060$ 0.5592
RS73G2BTTD1180CKOA12060$ 0.1592
RS73G2BTTD1180BKOA12060$ 0.1592
RS73G2BRTTD1180BKOA12060$ 0.5592
RNCF1206BTE118RSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE118RSEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW1206118RBEENVISHAY12060$ 0.271
TNPW1206118RBEEAVISHAY12060$ 0.1756