LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCU08050D2871DP500 product image
Images for reference only

VISHAY MCU08050D2871DP500

Manufacturer
MPN
MCU08050D2871DP500
LCSC Part #
C4082898
Packaging
0805
Customer #
Key Attributes
RES 2.87kΩ ±0.5% 200mW 0805
Datasheetpdf iconVISHAY MCU08050D2871DP500
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0595$ 0.06
200+$ 0.0231$ 4.62
500+$ 0.0223$ 11.15
1,000+$ 0.0219$ 21.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance2.87kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW08052K87DEEAVISHAY08050$ 0.0482
TNPW08052K87BEEAVISHAY08050$ 0.1293
TNPW08052K87BEENVISHAY08050$ 0.2835
PAT0805E2871BST1VISHAY08050$ 0.271
P0805E2871BNTVISHAY08050$ 5.0621
P0805E2871BBTVISHAY08050$ 5.0621
ERA-6VEB2871VPANASONIC08050$ 0.2162
5-2176092-6TE Connectivity08050$ 0.1153
RA73F2A2K87BTDFTE Connectivity08050$ 0.8222
RS73F2ATTD2871DKOA08050$ 0.0693
RS73F2ARTTD2871DKOA08050$ 0.2777
ERA-6VPB2871VPANASONIC08050$ 0.2156