TE Connectivity RN73C2A8R66BTG
| Manufacturer | |
| MPN | RN73C2A8R66BTG |
| LCSC Part # | C4081897 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.66Ω ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.66Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 250+ | $ 0.2506 | $ 62.65 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.66Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A8R66BTD | TE Connectivity | 0805 | 0 | $ 0.262 | ||
| RN73C2A8R66BTDF | TE Connectivity | 0805 | 0 | $ 0.4249 | ||
| RT0805BRB078R66L | YAGEO | 0805 | 0 | $ 0.735 | ||
| CPF0805B8R66E | TE Connectivity | 0805 | 0 | $ 0.085 | ||
| CPF0805B8R66E1 | TE Connectivity | 0805 | 0 | $ 0.1184 | ||
| RNCF0805BTC8R66 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE8R66 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE8R66 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RP73D2A8R66BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A8R66BTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRD078R66L | YAGEO | 0805 | 0 | $ 0.2647 | ||
| RT0805BRC078R66L | YAGEO | 0805 | 0 | $ 0.7426 | ||
| RT0805BRE078R66L | YAGEO | 0805 | 0 | $ 0.3334 |

