VISHAY D55342H07B1E78RT5
| Manufacturer | |
| MPN | D55342H07B1E78RT5 |
| LCSC Part # | C4080327 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.78kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.78kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.78kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0318 | $ 2.03 |
| 200+ | $ 0.7864 | $ 157.28 |
| 500+ | $ 0.7591 | $ 379.55 |
| 1,000+ | $ 0.7455 | $ 745.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.78kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.78kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342H07B1E78RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B1E78RT1 | VISHAY | 1206 | 0 | $ 1.7167 | ||
| RN73R2BTTD1781F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRE101K78L | YAGEO | 1206 | 0 | $ 0.0384 | ||
| RT1206FRE071K78L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| 3503G2B1K78FTDF | TE Connectivity | 1206 | 0 | $ 0.6498 | ||
| 3503G2B1K78FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| D55342E07B1E78RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B1E78RT5 | VISHAY | 1206 | 0 | $ 2.1485 | ||
| RN73R2BTTD1781F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD071K78L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| TNPW12061K78FEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| RN73R2BTTD1781D50 | KOA | 1206 | 0 | $ 0.077 | ||
| AT1206DRE071K78L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE071K78L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RNCF1206DTC1K78 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| RN73R2BTTD1781F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| D55342K07B1E78RWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B1E78RT5V | VISHAY | 1206 | 0 | $ 1.7137 | ||
| RN73R2BTTD1781F100 | KOA | 1206 | 0 | $ 0.0952 |

