LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B10D0STIV product image
Images for reference only

VISHAY M55342K04B10D0STIV

Manufacturer
MPN
M55342K04B10D0STIV
LCSC Part #
C4079932
Packaging
-
Customer #
Key Attributes
RES 10Ω ±1% 150mW
Datasheetpdf iconVISHAY M55342K04B10D0STIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9998$ 19.00
200+$ 7.353$ 1470.60
500+$ 7.0939$ 3546.95
1,000+$ 6.9666$ 6966.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10Ω
Power(Watts)150mW
Tolerance±1%
Temperature Coefficient±100ppm/℃