LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y162510R0000C9R product image
Images for reference only

VISHAY Y162510R0000C9RRoHS

Manufacturer
MPN
Y162510R0000C9R
LCSC Part #
C4079291
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±0.25% 0.3W 1206
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5321$ 6.53
200+$ 2.5285$ 505.70
500+$ 2.4394$ 1219.70
1,000+$ 2.3949$ 2394.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)300mW
Resistance10Ω
Type-
Tolerance±0.25%
Temperature Coefficient±0.2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y162510R0000C0RVISHAY12060$ 6.4469
Y162510R0000C9WVISHAY12060$ 6.4469
Y407310R0000C9WVISHAY12060$ 3.3818
Y407310R0000C9RVISHAY12060$ 19.7343
Y402310R0000C9RVISHAY12060$ 11.3075
Y162510R0000C0WVISHAY12060$ 6.4469
Y402310R0000C0RVISHAY12060$ 30.3695
RS73G2BTTD10R0CKOA12060$ 0.1592
RS73F2BTTD10R0CKOA12060$ 0.1592
RNCF1206CTE10R0SEI(Stackpole Electronics Inc.)12060$ 0.0814