LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K12B15E8RTIV product image
Images for reference only

VISHAY M55342K12B15E8RTIV

Manufacturer
MPN
M55342K12B15E8RTIV
LCSC Part #
C4079037
Packaging
-
Customer #
Key Attributes
RES 15.8kΩ ±1% 100mW
Datasheetpdf iconVISHAY M55342K12B15E8RTIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1347$ 17.13
200+$ 6.6318$ 1326.36
500+$ 6.3984$ 3199.20
1,000+$ 6.2833$ 6283.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance15.8kΩ
Power(Watts)100mW
Tolerance±1%
Temperature Coefficient±100ppm/℃