MAXIM DS1621S+T&R
| Manufacturer | |
| MPN | DS1621S+T&R |
| LCSC Part # | C407894 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Digital Thermometer and Thermostat |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
Introduction
The DS1621 Digital Thermometer and Thermostat provides 9-bit temperature readings, which indicate the temperature of the device. The thermal alarm output, TOUT, is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL, allowing for any hysteresis necessary. User-defined temperature settings are stored in nonvolatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2-wire serial interface.
Features
- Simply Adds Temperature Monitoring and Control to Any System
- Measures Temperatures From - 55℃ to + 125℃ in 0.5℃ Increments. Fahrenheit Equivalent is - 67°F to 257°F in 0.9°F Increments
- Temperature is Read as a 9-Bit Value (2- Byte Transfer)
- Converts Temperature to Digital Word in Less than 1s
- Thermostatic Settings are User Definable And Nonvolatile
- Can Be Used in a Wide Variety of Applications
- Power Supply Range (2.7V to 5.5V)
- Data is Read From/Written Via a 2-Wire Serial Interface (Open Drain I/O Lines)
- Saves Space
- Temperature Measurements Require No External Components
- 8-pin DIP or SO package (208-mil) Packages
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.658 | $ 3.66 |
| 10+ | $ 3.1781 | $ 31.78 |
| 30+ | $ 2.8941 | $ 86.82 |
| 100+ | $ 2.6052 | $ 260.52 |
| 500+ | $ 2.473 | $ 1236.50 |
| 1,000+ | $ 2.4126 | $ 2412.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
Introduction
The DS1621 Digital Thermometer and Thermostat provides 9-bit temperature readings, which indicate the temperature of the device. The thermal alarm output, TOUT, is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL, allowing for any hysteresis necessary. User-defined temperature settings are stored in nonvolatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2-wire serial interface.
Features
- Simply Adds Temperature Monitoring and Control to Any System
- Measures Temperatures From - 55℃ to + 125℃ in 0.5℃ Increments. Fahrenheit Equivalent is - 67°F to 257°F in 0.9°F Increments
- Temperature is Read as a 9-Bit Value (2- Byte Transfer)
- Converts Temperature to Digital Word in Less than 1s
- Thermostatic Settings are User Definable And Nonvolatile
- Can Be Used in a Wide Variety of Applications
- Power Supply Range (2.7V to 5.5V)
- Data is Read From/Written Via a 2-Wire Serial Interface (Open Drain I/O Lines)
- Saves Space
- Temperature Measurements Require No External Components
- 8-pin DIP or SO package (208-mil) Packages
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
C407894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1721S+ | MAXIM | SOIC-8 | 10 | $ 7.0003 | ||
| LM75AIMX/NOPB | TI | SOIC-8 | 14,977 | $ 0.7089 | ||
| LM75BIMX-5/NOPB | TI | SOIC-8 | 525 | $ 1.5099 | ||
| LM75BIMX-3/NOPB | TI | SOIC-8 | 205 | $ 1.2569 | ||
| MAX7500MSA+ | MAXIM | SOIC-8 | 49 | $ 4.524 | ||
| DS1621V+ | MAXIM | SOIC-8 | 0 | $ 10.8118 | ||
| DS1631U+ | MAXIM | SOP-8 | 0 | $ 3.9055 | ||
| DS1631Z+T&R | MAXIM | SO-8 | 0 | $ 2.8723 | ||
| DS1631S+T&R | MAXIM | SOIC-8 | 0 | $ 3.0818 | ||
| DS1631AU+ | MAXIM | SO-8 | 0 | $ 7.5146 |



