Coilcraft 0603CS-24NXJLW
| Manufacturer | |
| MPN | 0603CS-24NXJLW |
| LCSC Part # | C40780102 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 700mA 24nH ±5% 190mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 24nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.65GHz | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 36@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 24nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.65GHz | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 36@250MHz |
Report an ErrorShow similar products (0) >
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5335 | $ 0.53 |
| 10+ | $ 0.5224 | $ 5.22 |
| 30+ | $ 0.5145 | $ 15.44 |
| 100+ | $ 0.5065 | $ 50.65 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 24nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.65GHz | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 36@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 24nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.65GHz | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 36@250MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

