Samsung Electro-Mechanics RC1005J106CS
| Manufacturer | |
| MPN | RC1005J106CS |
| LCSC Part # | C4077910 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0047 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402J106TS | FOJAN | 0402 | 217,900 | $ 0.0018 | ||
| 1RC0402J0106 | SAE | 0402 | 32,700 | $ 0.0013 | ||
| RC0402JR-0710ML | YAGEO | 0402 | 29,400 | $ 0.0035 | ||
| CR0402J10M0Q10Z | EVER OHMS | 0402 | 10,700 | $ 0.0008 | ||
| CQ02WGJ0106TCE | UNI-ROYAL | 0402 | 8,994 | $ 0.0008 | ||
| 0402WGJ0106TCE | UNI-ROYAL | 0402 | 6,900 | $ 0.0058 | ||
| AC0402JR-0710ML | YAGEO | 0402 | 6,900 | $ 0.0028 | ||
| HRC0402J106 DNTO | HWA CHN | 0402 | 100 | $ 0.0006 | ||
| CR20106J | Meritek | 0402 | 0 | $ 0.001 | ||
| RCS1005J106CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 | ||
| RMEF0402JT10M0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| CRGCQ0402J10M | TE Connectivity | 0402 | 0 | $ 0.0013 | ||
| CR0402-16W-106JT | Venkel | 0402 | 0 | $ 0.002 | ||
| GR0402J10MTAG00 | GiantOhm | 0402 | 0 | $ 0.0004 | ||
| RTT02106JTH | RALEC | 0402 | 0 | $ 0.0005 | ||
| NQ02WGJ0106TCE | UNI-ROYAL | 0402 | 0 | $ 0.0013 | ||
| WR04X106JTL | Walsin | 0402 | 0 | $ 0.0004 | ||
| AF0402JR-0710ML | YAGEO | 0402 | 0 | $ 0.0032 | ||
| RC0402JR-0710MP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| HP02WAJ0106TCE | UNI-ROYAL | 0402 | 0 | $ 0.0007 |

