VISHAY Y16251K43000B23R
| Manufacturer | |
| MPN | Y16251K43000B23R |
| LCSC Part # | C4077820 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.43kΩ ±0.1% 0.3W 1206 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW | |
| Resistance | 1.43kΩ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.43kΩ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.0857 | $ 49.09 |
| 200+ | $ 18.9952 | $ 3799.04 |
| 500+ | $ 18.3286 | $ 9164.30 |
| 1,000+ | $ 17.9983 | $ 17998.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW | |
| Resistance | 1.43kΩ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.43kΩ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2BTTD1431B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BTTD1431B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD1431B | KOA | 1206 | 0 | $ 0.5593 | ||
| RNCF1206BTC1K43 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0679 | ||
| RNCF1206BTE1K43 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE1K43 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1006 | ||
| RQ73C2B1K43BTD | TE Connectivity | 1206 | 0 | $ 0.2664 | ||
| TNPW12061K43BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E1431BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PRG3216P-1431-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 |

