LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B33G0RWS product image
Images for reference only

VISHAY D55342H07B33G0RWS

Manufacturer
MPN
D55342H07B33G0RWS
LCSC Part #
C4077119
Packaging
1206
Customer #
Key Attributes
RES 33Ω ±2% 250mW 1206
Datasheetpdf iconVISHAY D55342H07B33G0RWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance33Ω
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206FRE0733RLYAGEO1206160$ 0.0325
RT1206FRD0733RLYAGEO12061,500$ 0.0266
D55342H07B33G0PWSVISHAY12060$ 12.6211
D55342H07B33G0PT5VISHAY12060$ 1.8288
D55342H07B33G0RT5VISHAY12060$ 1.8288
D55342H07B33G0RTSVISHAY12060$ 10.8708
D55342H07B33D0RWSVISHAY12060$ 12.6211
D55342H07B33D0RTSVISHAY12060$ 10.8708
RN73R2BTTD33R0F50KOA12060$ 0.077
AT1206FRE0733RLYAGEO12060$ 0.4713
TNPW120633R0FHEAVISHAY12060$ 0.2121
TNPW120633R0FHTAVISHAY12060$ 0.2169
RN73R2BTTD33R0D50KOA12060$ 0.077
ERA-8AHD330VPANASONIC12060$ 0.1125
AT1206DRE0733RLYAGEO12060$ 0.1657
RT1206DRE0733RLYAGEO12060$ 0.0284
RNCF1206DTC33R0SEI(Stackpole Electronics Inc.)12060$ 0.0369
HRG3216Q-33R0-D-T5SUSUMU12060$ 0.241
HRG3216Q-33R0-D-T1SUSUMU12060$ 0.3293
ARG06FTC0330Viking12060$ 0.0147