VISHAY D55342E07B3E24RTP
| Manufacturer | |
| MPN | D55342E07B3E24RTP |
| LCSC Part # | C4076957 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.24kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.24kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.24kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0377 | $ 13.04 |
| 200+ | $ 5.047 | $ 1009.40 |
| 500+ | $ 4.8682 | $ 2434.10 |
| 1,000+ | $ 4.7818 | $ 4781.80 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.24kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.24kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B3E24RT5 | VISHAY | 1206 | 0 | $ 2.1485 | ||
| D55342E07B3E24RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD3241F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD073K24L | YAGEO | 1206 | 0 | $ 0.0179 | ||
| RN73R2BTTD3241F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD3241D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED3241V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-3241-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| RT1206DRD073K24L | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRD073K24L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DTE3K24 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE3K24 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| HRG3216P-3241-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| PRG3216P-3241-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| HRG3216P-3241-D-T1 | SUSUMU | 1206 | 0 | $ 0.3381 | ||
| D55342H07B3E24RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B3E24MWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B3E24RWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD3241F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD3241F100 | KOA | 1206 | 0 | $ 0.077 |

